TE Connectivity / Raychem CJ6777-000

Heat Shrink Sealing Sleeve Cross-Linked Modified Fluoropolymer Black Piece
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CJ6777-000.

IHS

Datasheet2 pages1 year ago

Master Electronics

TE Connectivity

Farnell

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-12-25
LTD Date2024-12-26

Related Parts

TE ConnectivityRT-555-3/8-4.75-A260-0
Heat Shrink Tubing and Sleeves 3/8 EXPANDED HI-TEMP SEALING SLEEVE
TE Connectivity / RaychemRT555-1/2-0-SP
Heat Shrink Tubing And Sleeves Rt555-1/2-0-Sp |Raychem Te Connectivity 3693074002
TE Connectivity / RaychemRNF-150-3/8-0-SP
Raychem, Heat Shrink Tubing, Crosslinked Fluoropolymer,2:1,M23053/18-207-0,White
TE ConnectivityRT-555-1.0-6.75-A260-0
Heat Shrink Tubing & Sleeves RT-555-1.0-6.75-A260-0
TE ConnectivityRT-555-1.0-3.75-A260-0
Heat Shrink Tubing & Sleeves RT-555-1.0-3.75-A260-0

Descriptions

Descriptions of TE Connectivity / Raychem CJ6777-000 provided by its distributors.

Heat Shrink Sealing Sleeve Cross-Linked Modified Fluoropolymer Black Piece
Heat Shrink Tubing & Sleeves RT-555-1/2-5.75-A260-0
HEAT SHRINK TUBE, SINGLE WALL, CROSSLINKED FLUOROPOLYMER, 12.7 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Rt-555-1/2-5.75-A260-0 |Raychem Te Connectivity RT-555-1/2-5.75-A260-0
RT-555-1/2-5.75-A260-0, CJ6777-000
HEATSHRINK, 2:1, HI TEMP, 11.4MM
HEATSHRINK, 2: 1, HI TEMP, 11.4MM; Shrink Ratio: 2: 1; I.D. Supplied - Imperial: 0.45"; I.D. Supplied - Metric: 11.4mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: 5.75"; Length - Metric: 146.1mm; I.D. Recovered Max - Imperial: -; I.D. Recovered Max - Metric: -; Shrink Tubing / Boot Material: Fluoropolymer; Product Range: -; Accessory Type: Sealing Sleeve; Body Material: Fluoropolymer; Colour: Black; For Use With: Cable; Internal Diameter: 11.4mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT-555-1/2-5.75-A260-0