TE Connectivity / Raychem RT555-3/8-0-SP

Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Automotive Piece
$ 12.191
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem RT555-3/8-0-SP.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-92.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2015-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / RaychemRNF-150-3/8-0-SP
Raychem, Heat Shrink Tubing, Crosslinked Fluoropolymer,2:1,M23053/18-207-0,White
TE Connectivity / RaychemRT555-1/8-0-SP
Cable Accessories Heat Shrinkable Tubing Fluoropolymer Black Spool
TE Connectivity / RaychemRNF-150-1/4-0-SP
Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Spool
TE Connectivity / RaychemMT3000-1/4-0-SP
2:1 Ratio Thin Wall Style Crosslinked Fluoropolymer Heat Shrink Tubing

Descriptions

Descriptions of TE Connectivity / Raychem RT555-3/8-0-SP provided by its distributors.

Heat Shrink Tubing ST Cross Linked Fluoropolymer Black Thin Automotive Piece
Heatshrink tubing, 2:1, (9.53/4.75 mm), Fluoropolymer, cross-linked, black
Heat Shrinkable Fabric HS-TUBING 3/8 BK 2:1 MSW
HEAT SHRINK TUBING 9.53/4.75mm,T=0.48mm, black
Heat Shrink Tubing & Sleeves RT555-3/8-0-SP
Rt555-3/8-0-Sp Rohs Compliant: Yes |Raychem Te Connectivity RT555-3/8-0-SP
HEAT SHRINK TUBE, SINGLE WALL, CROSSLINKED FLUOROPOLYMER, 9.53 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrinkable Tubing and Caps
Cross Referenced to TE CONNECTIVITY CORP - Part RYCRT555-3/8-0-SP
HEAT SHRNK TBING FLUOROPOLYMER BLCK SPL
RT555-3/8-0-SP | TE Connectivity 0181534002
RT555-3/8-0-SP Primary Product Color: Black Shrink Ratio: 2: 1 Wall Type: Single Recovered Inside Diameter (Max): .187 in Recovered Inside Diameter (Max): 4.75 mm Black 2: 1 Single .187" | Single Wall Rt 555: Heat Shrink Tubing & 2: 1 Shrink Ratio | Part Number: RT555-3/8-0-SP | Internal Number: 0181534002 | Alias Number: 8-1190141-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0181534002