TE Connectivity RP73PF1J60R4BTDF

Res Thin Film 0603 60.4 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J60R4BTDF.

Electro Sonic

Datasheet10 pages8 years ago

JRH Electronics

TE Connectivity

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.99%

CAD Models

Download TE Connectivity RP73PF1J60R4BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERA-3AEB60R4V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 60.4Ω 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP4-1879222-9
Fixed Resistor, Thin Film, 0.063W, 60.4ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0760R4L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4Ω 0603 Chip Resistor - Surface Mount ROHS
TE ConnectivityRP73PF1J56R2BTDF
Res Thin Film 0603 56.2 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
TE ConnectivityRP73PF1J57R6BTDF
Res Thin Film 0603 57.6 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA3AEB560V
Res Thin Film 0603 56 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RP73PF1J60R4BTDF provided by its distributors.

Res Thin Film 0603 60.4 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Res Thin Film 0603 60.4 Ohm 0.1% 0.167W ±25ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.166W, 60.4ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Reeled Passive Component Tolerance .1 % Precision Resistor 2 0603
Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 60.4 Ω, .166 W
RES, 60R4, 0.1%, 0.166W, 0603, THIN FILM; Resistance:60.4ohm; Resistance Tolerance:± 0.1%; Power Rating:166mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage R
RP 1J 0.166W 60R4 0.1% 25PPM 1K RL Resistance Value: 60.4 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 60.4 Ω Thin Film Precision Resistor .1 % | Part Number: RP73PF1J60R4BTDF | Internal Number: 9-1625867-5 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625867-5