Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-3AEB60R4V

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 60.4Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-3AEB60R4V.

Panasonic

Datasheet3 pages10 years ago

element14 APAC

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-15.10%

CAD Models

Download Panasonic ERA-3AEB60R4V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.05
Stock
159,294
144,657
Authorized Distributors
6
6
Resistance
60.4 Ω
60.4 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0603BRD0760R4L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB620V
Res Thin Film 0603 62 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB57R6V
Res Thin Film 0603 57.6 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-3AEB54R9V
Res Thin Film 0603 54.9 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0756RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 56Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0762RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 62Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-3AEB60R4V provided by its distributors.

100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 60.4Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 60.4 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Molded SMD Punched Carrier T/R
ERA Series 0603 60.4 Ohm ±0.1% 0.1 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 0603 (1608), 60.4 Ω, 0.1 W, ±0.1 %, ERA3AEB60R4V
Metal Film (Thin Film) Chip Resistors, 0.1W, 60.4½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 60.4Ohm ±25ppm/C
RES SMD 60.4 OHM 0.1% 1/10W 0603
60.4Ω ±0.1% 100mW ±25ppm/°C 0603 SMD 1.6mm × 800μm × 550μm Chip Resistor
Thin Film Resistors - SMD 0603 60.4ohm 0.1% 25ppm
Panasonic ERA3AEB60R4V - High Precision Chip Resistors
RES, 60R4, 0603, FULL REEL, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 60.4ohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA3AEB60R4V