TE Connectivity RP73PF1J57R6BTDF

Res Thin Film 0603 57.6 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73PF1J57R6BTDF.

Electro Sonic

Datasheet10 pages8 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-29
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERA-3AEB57R6V
Res Thin Film 0603 57.6 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0757R6L
Fixed Resistor, Thin Film, 0.1W, 57.6ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP4-1879222-7
Res Thin Film 0603 57.6 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP9-1625867-6
Fixed Resistor, Thin Film, 0.166W, 61.9ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityRP73PF1J60R4BTDF
Res Thin Film 0603 60.4 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA3AEB560V
Res Thin Film 0603 56 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RP73PF1J57R6BTDF provided by its distributors.

Res Thin Film 0603 57.6 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.166W, 57.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
57.6¦¸ ¡À0.1% 167mW ¡À25ppm/¡æ 0603 1.55mm*800¦Ìm*550¦Ìm
RP 1J 0.166W 57R6 0.1% 25PPM 1K RL
RP73PF1J57R6BTDF, TE CONNECTIVITY / HOLSWORTHY
RESISTOR, 0603, 0.17W, 57R6, 0.1%, 25PPM; Product Range:TE CONNECTIVITY - RP73 Series Thin Film Chip Resistor; Resistance:57.6ohm; Power Rating:166mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:100V; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1625867-3