TE Connectivity RP73D2B18R2BTG

Res Thin Film 1206 18.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D2B18R2BTG.

Upverter

Datasheet11 pages6 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity RP73D2B18R2BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRP73D2B20RBTG
Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
TE ConnectivityRP73D2B18R2BTG
Res Thin Film 1206 18.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
TE Connectivity / AMP6-1879253-1
Fixed Resistor, Thin Film, 0.25W, 16.9ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206BRD0720RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity RP73D2B18R2BTG provided by its distributors.

Res Thin Film 1206 18.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.25W, 18.2ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206
Resistor, 18R2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:18.2ohm; Product Range:RP73 Series; Voltage
Special Order: RP 2B 18R2 0.1% 15PPM CUT LENGTH Resistance Value: 18.2 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 1206 Surface Mount Resistor | 18.2 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D2B18R2BTG | Internal Number: 7-1879253-0 | TE Connectivity | Holsworthy
RES, 18R2, 0.1%, 0.25W, 1206, THIN FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 18.2ohm; Product Range: RP73 Series; Voltage Rating: 200V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.6mm; External Length / Height: 3.2mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879253-0