Vishay TNPW120620R0BEEN

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW120620R0BEEN.

IHS

Datasheet14 pages4 years ago
Datasheet10 pages14 years ago

Arrow Electronics

Garrett

Inventory History

3 month trend:
-19.15%

CAD Models

Download Vishay TNPW120620R0BEEN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT1206BRD0720RL
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP4-1614964-3
Fixed Resistor, Thin Film, 0.125W, 20ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Yageo GroupRT1206BRD0721R5L
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 21.5Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 20 Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP4-1614964-2
Res Thin Film 1206 18 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
TE Connectivity / AMP4-1614964-4
Res Thin Film 1206 22 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of Vishay TNPW120620R0BEEN provided by its distributors.

250mW Thin Film Resistor ±25ppm/℃ ±0.1% 20Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 20ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
TNPW Series 1206 0.4 W 20 Ohm ±0.1% ±25 ppm/K SMT Thin Film Chip Resistor
RES THNFLM 1206 20 OHM 0.1% 1/4W 25PPM/ C SMD
1206 (3216Metric) 1206 TNPW e3 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 20Ohms ±25ppm/C
Res, Aec-Q200, Thin Film, 20R, 1206; Resistance:20Ohm; Resistance Tolerance:± 0.1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Voltage Rating:200V Rohs Compliant: Yes |Vishay TNPW120620R0BEEN.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW120620R0BEEN.