TE Connectivity RP73D1J15RBTG

Res Thin Film 0603 15 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D1J15RBTG.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RP73D1J15RBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / HolsworthyRP73D1J14RBTDG
Res Thin Film 0603 14 Ohm 0.1% 0.1W(1/10W) ±15ppm/C Epoxy Pad SMD Medical T/R
Yageo GroupRT0603BRD0715RL
Fixed Resistor, Thin Film, 0.1W, 15ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP9-1614882-5
Res Thin Film 0603 15 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP4-1614351-3
Fixed Resistor, Thin Film, 0.063W, 15ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 15 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupAT0603BRD0715RL
Fixed Resistor, Thin Film, 0.1W, 15ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivitySMW515RJT
Res Wirewound 15 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
TE ConnectivitySMW315RJT
Res Wirewound 15 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
PanasonicERJ-XGNJ150Y
Res Thick Film 01005 15 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivitySMW215RJT
SM Series 15 Ohm ±0.5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 15Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RP73D1J15RBTG provided by its distributors.

Res Thin Film 0603 15 Ohm 0.1% 1/10W ±15ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 15Ohm, 75V, 0.1% +/-Tol, -15, 15Ppm/Cel, Surface Mount, 0603
Holswothy RP73, Surface Mount Resistors, Precision Resistor, 2 Termination, 0603, Cut Tape Length, .1 %, Thin Film
FIXED RESISTOR 0603 Chip Resistor 0.1% 15ppm/C 15Ohm 100mW
Special Order: RP 1J 15R 0.1% 15PPM CUT LENGTH Resistance Value: 15 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 15 Ω Thin Film Precision Resistor .1 % | Part Number: RP73D1J15RBTG | Internal Number: 4-1879743-9 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879743-9