TE Connectivity SMW515RJT

Res Wirewound 15 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW515RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

Future Electronics

Master Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+8.27%

CAD Models

Download TE Connectivity SMW515RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW315RJT
Res Wirewound 15 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
TE ConnectivitySMW516RJT
Fixed Resistor, Wire Wound, 5W, 16Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 5329
MulticompMCRE000096
Res General Purpose Thick Film 0201 15 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
TE ConnectivitySMW315RJT
Res Wirewound 15 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
TE ConnectivitySMW215RJT
SM Series 15 Ohm ±0.5 % 2 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 15Ω 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 16 Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-XGNJ150Y
Res Thick Film 01005 15 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW515RJT provided by its distributors.

Res Wirewound 15 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Fixed Resistor, Wire Wound, 5W, 15ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
15 Ohms 5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating
Resistor, 15R, 5%, 5W, WIREWOUND; Resistor Case Style:SMD; Resistance:15ohm; Product Range:SMW Series; Voltage Rating:500V; Element
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 15 Ω, 5 W, ±200 ppm/°C, CGS SM
Res, 15R, 0.1%, 5W, 5328, Wirewound; Resistance:15Ohm; Resistance Tolerance:± 5%; Power Rating:5W; Resistor Case/Package:5328 [13573 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Sm Series Rohs Compliant: Yes |Cgs Te Connectivity SMW515RJT
SMW5 15R 5% Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SMW515RJT | Internal Number: 5-1879233-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879233-3