TE Connectivity / Holsworthy RP73D1J14RBTDG

Res Thin Film 0603 14 Ohm 0.1% 0.1W(1/10W) ±15ppm/C Epoxy Pad SMD Medical T/R
$ 0.623
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Holsworthy RP73D1J14RBTDG.

Upverter

Datasheet10 pages8 years ago

IHS

TE Connectivity

Farnell

Newark

Inventory History

3 month trend:
-32.50%

CAD Models

Download TE Connectivity / Holsworthy RP73D1J14RBTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRP73PF1J14RBTDF
Fixed Resistor, Thin Film, 0.166W, 37.4ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityCPF0603B14RE1
Res Thin Film 0603 14 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1J14RBTDF
Res Thin Film 0603 14 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 13ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0713R7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 13.7Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0713RL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 13Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / Holsworthy RP73D1J14RBTDG provided by its distributors.

Res Thin Film 0603 14 Ohm 0.1% 0.1W(1/10W) ±15ppm/C Epoxy Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 14ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, RP73 Series, 14 ohm, 100 mW, - 0.1%, 50 V
RP73 FIXED RESISTOR Chip Resistor 0.1% 15ppm/C 14Ohm 100mW
RESISTOR, 0603, 14R, 15PPM; Resistance:14ohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:50V; Temperature Coefficient:± 15ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.4mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:100V; Package / Case:0603; Series:RP73

Manufacturer Aliases

TE Connectivity / Holsworthy has several brands around the world that distributors may use as alternate names. TE Connectivity / Holsworthy may also be known as the following names:

  • TE Connectivity / Holsworthy Brand
  • HOLSWORTHY - TE CONNECTIVITY
  • TYCO ELECTRONICS / HOLSWORTHY
  • TYCO/HOLSWORTHY
  • TE Connectivity / Holsworthy Asia
  • Holsworthy
  • TE Connectivity (Tyco Electronics) / HOLSWORTHY
  • TE/HOLSWORTHY
  • TE CONNECTIVITY / HOLSWOR