TE Connectivity RP73D1J100KBTDG

Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
$ 0.642
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP73D1J100KBTDG.

Electro Sonic

Datasheet10 pages8 years ago

Newark

TE Connectivity

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-08-03
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

PanasonicERA3APB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±15ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRC07100KL
100mW Thin Film Resistor ±0.1% ±15ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 100K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3APB913V
Res Thin Film 0603 91K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / HolsworthyRP73D1J93K1BTDG
Res Thin Film 0603 93.1K Ohm 0.1% 0.1W(1/10W) ±15ppm/C SMD T/R
PanasonicERA3AEB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RP73D1J100KBTDG provided by its distributors.

Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Thin Film, Rp73 Series, 100 Kohm, 100 Mw, 0.1%, 50 V |Holsworthy Te Connectivity RP73D1J100KBTDG
RES, 100K, 0.1%, 0.1W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 100kohm; Product Range: RP73 Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 15ppm/°C; Automotive Qualification Standard: -; External Depth: 0.8mm; External Length / Height: 0.4mm; External Width: 1.6mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Overload Voltage: 100V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty