Panasonic ERA3AEB104V

Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB104V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago
Datasheet4 pages17 years ago
Datasheet0 pages0 years ago

Upverter

_legacy Avnet

element14

Master Electronics

Inventory History

3 month trend:
-29.13%

CAD Models

Download Panasonic ERA3AEB104V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603BRD07100KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07102KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 102kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0791KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 91kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AEB9092V
Res Thin Film 0603 90.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA3AEB1053V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 105kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB114V
Res Thin Film 0603 110K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0790K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 90.9kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB913V
Res Thin Film 0603 91K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB9312V
Res Thin Film 0603 93.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERA3AEB104V provided by its distributors.

Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Chip Resistor, 100kΩ ±0.1%, 100mW, ±25ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
RES SMD 100K OHM 0.1% 1/10W 0603 / 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.1W, 100000½, 0.1%, 0603, RoHS
Panasonic SCT
0603 (1608Metric) FIXED RESISTOR ERA-3A 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100kOhm ±25ppm/C
Resistor;Metal Film;Res 100 Kilohms;Pwr-Rtg 0.1 W;Tol 0.1%;SMT;0603;Cut Tape
100mW Thin Film Resistor 75V ¡À0.1% ¡À25ppm/¡æ 100k¦¸ 0603 ROHS
ERA Series 0603 100 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
RES, METAL FILM (THIN FILM), 100KOHM, 0.1%, 0.1W; Resistance:100kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Metal Film (Thin Film); Voltage Rating:75V RoHS Compliant: Yes
RESISTOR, 0603, 100K, 0.1%, 0.1W; Resistance:100kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0603; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB104V
  • ERA-3AEB104V.