What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603BRC07100KL

100mW Thin Film Resistor ±0.1% ±15ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRC07100KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-62.36%

CAD Models

Download Yageo Group RT0603BRC07100KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.189
$ 0.189
Stock
2,132,929
227,665
227,665
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB104V
Res Thin Film 0603 100K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRE07100KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD07100KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 100K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 100K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0603BRB07100KL
100mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRC07100KL provided by its distributors.

100mW Thin Film Resistor ±0.1% ±15ppm/℃ 100kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±15ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±15ppm/C 100kOhm 0.1W 1/10W
SMD Resistor 0603 100KΩ ±0.1% 1/10W ±15ppm/℃
Res, 100K, 0.1%, 0.1W, Thin Film, 0603; Resistance:100Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRC07100KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.