TE Connectivity ROX5SJ47K

Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX5SJ47K.

JRH Electronics

Datasheet5 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-1623793-2
Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-6
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB47K0
Fixed Resistor, Carbon Composition, 0.25W, 47000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsASRM1JA47K0
Fixed Resistor, Metal Film, 1W, 47000ohm, 4000V, 5% +/-Tol, -1800,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT47K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47kOhm 3W
Yageo GroupRSF100JB-73-47K
Fixed Resistor, Metal Oxide Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-1623793-2
Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupRSF200JB-73-51K
Fixed Resistor, Metal Oxide Film, 2W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity ROX5SJ47K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 500V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res Metal Oxide Film 47K Ohm 5% 5W ±350ppm/C Conformal Coated AXL Ammo
Res, 47K, 5W, Metal Oxide, Axial; Resistance:47Kohm; Product Range:Rox Series; Power Rating:5W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Oxide; Product Width:- Rohs Compliant: Yes |Te Connectivity Neohm ROX5SJ47K
5W SM M/OX 5% 47K Resistance Value: 47K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 47K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX5SJ47K | Internal Number: 1625893-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625893-5