Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1623793-2

Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1623793-2.

Newark

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
-28.74%

CAD Models

Download TE Connectivity 1-1623793-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-6
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J47KTB
Fixed Resistor, Metal Film, 3W, 47000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 43000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 43000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-6
Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-5
Fixed Resistor, Metal Film, 2W, 43000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRC14JB47K0
Fixed Resistor, Carbon Composition, 0.25W, 47000ohm, 250V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT47K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47kOhm 3W
Stackpole ElectronicsRSF2JT47K0
Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 1-1623793-2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 5W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 8739
47K Ω, Metal Oxide / Wire Wound, Power Resistor Resistor, 5 %, 22 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class 1kΩ – 1MΩ, CGS SQ
SQP5 47K 5% MTL FLM Resistance Value: 47K Ω Element Type: Metal Oxide Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Wirewound Resistor: Horizontal Mount | 47K Ω Metal Oxide Power Resistor | Part Number: SQPR547KJ | Internal Number: 1-1623793-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPR547KJ