What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1879353-6

Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879353-6.

JRH Electronics

Datasheet4 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download TE Connectivity / AMP 2-1879353-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-5
Fixed Resistor, Metal Film, 2W, 43000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-1
Fixed Resistor, Metal Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JA47K0
Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JT47K0
Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF12JT47K0
Fixed Resistor, Carbon Film, 0.5W, 47000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityRR01J47KTB
Fixed Resistor, Metal Film, 1W, 47000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR03J47KTB
Fixed Resistor, Metal Film, 3W, 47000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 43000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1879351-1
Fixed Resistor, Metal Film, 1W, 51000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 47000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-47K
CFR FIXED RESISTOR Axial Through Hole Resistor ±5% -350/ +500ppm/C 47kOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity / AMP 2-1879353-6 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 47000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 47K Ohm 5% 2W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR02 5% 47K AMMO
RR02 5% 47K AMMO Resistance Value: 47K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Through-Hole Resistor | 47K Ω Metal Film Power Resistor 5 % | Part Number: RR02J47KTB | Internal Number: 2-1879353-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02J47KTB