Royal Ohm MOR02SJ039JA10

$ 0.067
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Royal Ohm MOR02SJ039JA10.

TME

Datasheet2 pages9 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-11.47%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.075
Stock
4,953
40,478
Authorized Distributors
2
6
Resistance
3.9 Ω
3.9 Ω
Mount
-
Axial, Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
-
2 W
Composition
-
Metal Oxide, Power resistor
Temperature Coefficient
-
350 ppm/°C

Manufacturer Aliases

Royal Ohm has several brands around the world that distributors may use as alternate names. Royal Ohm may also be known as the following names:

  • ROYAL
  • ROYAL ELECTRONIC FTY THAILAND
  • ROYAL ELECTRONIC FTYCOLTD
  • ROY
  • ROYAL ELECTRONIC F
  • ROYAL ELECTRONIC FTY (THAILAN
  • ROYAL-OHM / UNIROYAL
  • ROYAL ELECTRONIC FTY (THAILAND) CO LTD
  • ROYAL ELECTRONIC FTY
  • ROYAL FTY THAILAND
  • Royalohm Electronics FTY
  • UNI/ROYAL OHM
  • ROYALOHMTH
  • ROYAL FTY
  • ROYAL ELECTRONICS
  • ROYAL ELECTRONIC FTY (ROYAL OHM)
  • UNIOHM/ROYALOHM
  • ROYAL ELECTRONIC FACTORY (THAILAND) CO LTD