TE Connectivity RN73C2A60K4BTDF

Res Thin Film 0805 60.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICRN73C2A60K4BTDF97026Tape & Reel
34m

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A60K4BTDF.

element14 APAC

Datasheet4 pages2 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

CAD Models

Download TE Connectivity RN73C2A60K4BTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERA-6ARB6042V
0805 THIN FILM CHIP RESISTOR / 60.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
PanasonicERA6ARB563V
Res Thin Film 0805 56K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARB623V
Res Thin Film 0805 62K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB0761K9L
Fixed Resistor, Thin Film, 0.125W, 61900ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 60400ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0760K4L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 60.4kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A60K4BTDF
Res Thin Film 0805 60.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1676383-2
Res Thin Film 0805 59K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1676399-2
Res Thin Film 0805 63.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C SMD T/R
PanasonicERA6ARB6342V
0805 THIN FILM CHIP RESISTOR / 63.4K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL

Descriptions

Descriptions of TE Connectivity RN73C2A60K4BTDF provided by its distributors.

Res Thin Film 0805 60.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Surface Mount Chip Resistor, Thin Film, Rn73 Series, 60.4 Kohm, 100 Mw, 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A60K4BTDF
RN 0805 60K4 0.1% 10PPM 1KRL Resistance Value: 60.4K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 60.4K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A60K4BTDF | Internal Number: 1676393-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676393-2