TE Connectivity RN73C2A511RBTG

Res Thin Film 0805 511 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A511RBTG.

Electro Sonic

Datasheet8 pages9 years ago

Farnell

Newark

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.68%

CAD Models

Download TE Connectivity RN73C2A511RBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0805BRB07511RL
Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRB07470RL
Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB5110V
Fixed Resistor, Thin Film, 0.125W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP9-1879272-7
Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
Tnpw, 0805, 511 Ohm, 0.1%, 25 Ppm |Vishay TNPW0805511RBETY
TE ConnectivityRN73C2A511RBTDF
Res Thin Film 0805 511 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A511RBTDF
Res Thin Film 0805 511 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C2A511RBTG
Res Thin Film 0805 511 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape

Descriptions

Descriptions of TE Connectivity RN73C2A511RBTG provided by its distributors.

Res Thin Film 0805 511 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.1W, 511ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RESISTOR, THIN FILM, RES 511 OHMS, PWR-RTG 0.1 W, TOL 0.1%, SMT, 0805
Surface Mount Thin Film Resistor, Rn73 Series, 511 Ohm, 100 Mw, - 0.1%, 100 V |Holsworthy Te Connectivity RN73C2A511RBTG
511 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Cut Tape Length, Resistance Class Up to 1kΩ, .1 W, Holsworthy RN73
Special Order: RN 0805 511R 0.1% 10PPM CUT LENGTH Resistance Value: 511 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 511 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A511RBTG | Internal Number: 1676364-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676364-1
  • RN73C2A511RBTG.