Descriptions of Panasonic ERA6AEB5110V provided by its distributors.
Fixed Resistor, Thin Film, 0.125W, 511ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistor, chip,0805,1/8W, 0.1% Rohs Compliant: Yes |Panasonic ERA-6AEB5110V
ERA Series 0805 511 Ohm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
SMD Thin Film Res. 0805 0,125W 0,1% 511R
Resistor, metal film, SMD 0805 (2012), 511 Ω, 0.125 W, ±0.1 %, ERA6AEB5110V
ERA SERIES THIN FILM SMNT RESISTOR 0805 CASE 511OHM +/-0.1% 0.125W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.125W, 511½, 0.1%, 0805, RoHS
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERA-6A 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 511Ohm ±25ppm/C
Thin Film Resistors - SMD 0805 511ohm 0.1% 25ppm
RES SMD 511 OHM 0.1% 1/8W 0805
511Ω ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
Panasonic ERA6AEB5110V - High Precision Chip Resistors
RESISTOR, 0805, 511R, 0.1%, 0.125W; Resistance:511ohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:1.25mm; External Length / Height:0.5mm; External Width:2mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA