TE Connectivity RN73C2A110KBTDF

Res Thin Film 0805 110K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A110KBTDF.

Newark

Datasheet4 pages1 year ago
Datasheet8 pages9 years ago
Datasheet5 pages14 years ago
Datasheet8 pages9 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14

CAD Models

Download TE Connectivity RN73C2A110KBTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.76
Stock
5,856
0
Authorized Distributors
6
6
Resistance
110 kΩ
110 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA6ARB104V
Res Thin Film 0805 100K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB07100KL
125mW Thin Film Resistor ±0.1% ±10ppm/℃ 100kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB114V
Res Thin Film 0805 110K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 110000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07110KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 110kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C2A110KBTDF
Res Thin Film 0805 110K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A115KBTDF
Res Thin Film 0805 115K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
TE ConnectivityRN73C2A113KBTDF
Thin Film Res.-Smd Rn 0805 113K 0.1% 10Ppm 1Krl |Holsworthy Te Connectivity RN73C2A113KBTDF
Res Thin Film 0805 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity RN73C2A110KBTDF provided by its distributors.

Res Thin Film 0805 110K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.1W, 110000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RES, 110K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style:0805 [2012 Metric]; Resistance:110kohm; Product Range:RN73 Series; Voltage Rating:100V;
Resistor, Thin Film, 110Kohm, 100Mw, 0.1%; Rango De Producto:Serie Rn73; Resistencia:110Kohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RN73C2A110KBTDF
RN 0805 110K 0.1% 10PPM 1KRL Resistance Value: 110K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 110K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A110KBTDF | Internal Number: 1676154-2 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676154-2
  • RN73C2A110KBTDF..