Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA6AEB114V

Res Thin Film 0805 110K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R

$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB114V.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages20 years ago
Datasheet6 pages7 years ago
Datasheet0 pages0 years ago

Master Electronics

Farnell

TME

Panasonic SCT

Inventory History

3 month trend:
-5.47%

CAD Models

Download Panasonic ERA6AEB114V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-05-29
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT0805BRD07110KL
125mW 110kΩ 150V Thin Film Resistor ±25ppm/℃ ±0.1% 0805 Chip Resistor - Surface Mount RoHS
Yageo GroupRT0805BRD07100KL
Res Thin Film 0805 100K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD07107KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 107kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6AEB1023V
Res Thin Film 0805 102K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 115000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6AEB114V provided by its distributors.

Res Thin Film 0805 110K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
125mW Thin Film Resistor 100V ±0.1% ±25ppm/℃ 110kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 110000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA-6A FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 110kOhm 0.125W 1/8W
Thin Film Resistor,Chip,0805,1/8W, 0.1% 25ppm, 7 i
RES 110K OHM 0.1% 1/8W 0805 / 110 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Resistor, metal film, SMD 0805 (2012), 110 kΩ, 0.125 W, ±0.1 %, ERA6AEB114V
Metal Film (Thin Film) Chip Resistors, 0.125W, 110000½, 0.1%, 0805, RoHS
Panasonic SCT
ERA Series 0805 110 kOhm 0.125 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0805 1/8W 110Kohms
110KΩ ±0.1% 125mW ±25ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RESISTOR, 110K, 0805, 0.1%, 0.125W; Resistance:110kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB114V
  • ERA-6AEB114V.