TE Connectivity RN73C2A100RBTG

Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
$ 0.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C2A100RBTG.

Newark

Datasheet8 pages9 years ago

element14 APAC

TE Connectivity

Electro Sonic

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity RN73C2A100RBTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0805BRB07100RL
Res Thin Film 0805 100 Ohm 0.1% 1/8W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6AEB101V
Res Thin Film 0805 100 Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.125W, 100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD07100RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 100Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP9-1879270-1
Res Thin Film 0805 100 Ohm 0.1% 0.125W(1/8W) ±15ppm/C Pad SMD Cut Tape Medical
0805 (2012Metric) 0805 TNPW 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 100Ohms ±25ppm/C
TE ConnectivityRN73C2A100RBTDF
Res Thin Film 0805 100 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP1676143-3
Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
TE ConnectivityRN73C2A100RBTDF
Res Thin Film 0805 100 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-6YEB101V
Res Metal Film 0805 100 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity RN73C2A100RBTG provided by its distributors.

Res Thin Film 0805 100 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Cut Tape Medical
Fixed Resistor, Thin Film, 0.1W, 100ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
RESISTOR, THIN FILM, RES 100 OHMS, PWR-RTG 0.1 W, TOL 0.1%, SMT, 0805
RES, 100R, 0.1%, 0.1W, 0805, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Cut Tape Length, .1 %, Thin Film, Resistance Class Up to 1kΩ, 100 Ω, Holsworthy RN73
SMD Resistor Temperature range: -55 ... 125 °C Manufacturer Article n°: RN73C2A100RBTG Construction form: 0805 Resistor type: Thin Film Power Rating: 100 mW Rated voltage: 100 V Resistance: 100 Ohm
Res, 100R, 0.1%, 0.1W, 0805, Thin Film; Resistor Case Style:0805 [2012 Metric]; Resistance:100Ohm; Product Range:Rn73 Series; Voltage Rating:100V; Resistor Element Material:Thin Film; Power Rating:100Mw; Resistance Tolerance:± 0.1%; Rohs Compliant: Yes |Holsworthy Te Connectivity 1676143-1
RN 0805 100R 0.1% 10PPM CUT LENGTH Resistance Value: 100 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 100 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A100RBTG | Internal Number: 1676143-1 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676143-1
  • 16761431