TE Connectivity RN73C1J4K12BTG

Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J4K12BTG.

Newark

Datasheet4 pages1 year ago

Electro Sonic

element14 APAC

JRH Electronics

TE Connectivity

CAD Models

Download TE Connectivity RN73C1J4K12BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRN73C1J3K83BTDF
Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP6-1879133-1
Res Thin Film 0603 3.74K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP6-1879133-3
Res Thin Film 0603 3.92K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-3EEB4121V
RESISTOR METAL FILM / 4.12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
PanasonicERA-3YEB392V
Res Metal Film 0603 3.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3YEB432V
Res Metal Film 0603 4.3K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRN73C1J4K12BTDF
Res Thin Film 0603 4.12K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA3ARB4121V
Res Thin Film 0603 4.12K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
TE ConnectivityRN73C1J4K12BTG
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP6-1879133-6
Res Thin Film 0603 4.22K Ohm 0.1% 0.063W(1/16W) ±10ppm/C SMD T/R
PanasonicERA3ARB392V
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB4021V
Res Thin Film 0603 4.02K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity RN73C1J4K12BTG provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 4.12K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
TE Connectivity 9-1614353-3 Thin Film Resistor RN 0603 4120ohm 0.1% 10PPM
RESISTOR, THIN FILM, RES 4.12 KILOHMS, PWR-RTG 0.063 W, TOL 0.1%,SMT,0603
RESISTOR, THIN FILM, 4.12KOHM, 63mW, 0.1
Res, Thin Film, 4K12, 0.1%, 0.063W, 0603; Rango De Producto:Serie Rn73; Resistencia:4.12Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RN73C1J4K12BTG
Special Order: RN 0603 4K12 0.1% 10PPM CUT LENGTH Resistance Value: 4.12K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 4.12K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J4K12BTG | Internal Number: 9-1614353-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1614353-3
  • RN73C1J4K12BTG.
  • RN73C1J4K12BTG..