Descriptions of Panasonic ERA3ARB4021V provided by its distributors.
Res Thin Film 0603 4.02K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
0603 THIN FILM CHIP RESISTOR / 4.02K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 4020ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
THIN FILM SURFACE MOUNT RESISTOR 0603 CASE 4.02KOHMS +/-0.1% 0.1W +/-10PPM/DEGC
Resistor, metal film, SMD 0603 (1608), 4.02 kΩ, 0.1 W, ±0.1 %, ERA3ARB4021V
Metal Film (Thin Film) Chip Resistors, 0.1W, 4020½, 0.1%, 0603, RoHS
Panasonic SCT
RES SMD 4.02KOHM 0.1% 1/10W 0603
4.02KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB4021V - High Precision Chip Resistors
RES, 4K02, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.02kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device