TE Connectivity RN73C1J3K83BTG

Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1J3K83BTG.

Master Electronics

Datasheet8 pages9 years ago
Datasheet16 pages18 years ago

Newark

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-3.47%

CAD Models

Download TE Connectivity RN73C1J3K83BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityRN73C1J4K12BTDF
Res Thin Film 0603 4.12K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1J4K02BTDF
Res Thin Film 0603 4.02K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1J4K02BTG
Res Thin Film 0603 4.02K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
PanasonicERA-3EEB3831V
Thin Film Resistor,Chip,0603,1/16W, 0.1% 25ppm, 7 inch reel, 3.83kohm
PanasonicERA-3YEB392V
Res Metal Film 0603 3.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.063W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J3K83BTDF
Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J3K83BTDF
Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
TE ConnectivityRN73C1J3K83BTG
Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB392V
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3ARB362V
Res Thin Film 0603 3.6K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB3481V
Res Thin Film 0603 3.48K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity RN73C1J3K83BTG provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 3830ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 3.83K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Cut Tape Medical
RESISTOR, THIN FILM, RES 3.83 KILOHMS, PWR-RTG 0.063 W, TOL 0.1%,SMT,0603
3.83K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Cut Tape Length, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73
Resistor, Thin Film, 3.83Kohm, 63Mw, 0.1%; Rango De Producto:Serie Rn73; Resistencia:3.83Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:50V; Tipo De Resistencia:0603 [1608 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RN73C1J3K83BTG
Special Order: RN 0603 3K83 0.1% 10PPM CUT LENGTH Resistance Value: 3.83K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0603 Surface Mount Resistor | 3.83K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1J3K83BTG | Internal Number: 6-1614353-0 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1614353-0
  • RN73C1J3K83BTG.
  • RN73C1J3K83BTG..