Panasonic ERA3ARB3481V

Res Thin Film 0603 3.48K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3ARB3481V.

IHS

Datasheet7 pages5 years ago

Newark

RS (Formerly Allied Electronics)

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-28.91%

CAD Models

Download Panasonic ERA3ARB3481V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERA-3ARB362V
Res Thin Film 0603 3.6K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB332V
Res Thin Film 0603 3.3K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB3571V
Res Thin Film 0603 3.57K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Res Thin Film 0603 3.48K Ohm 0.1% 1/10W ¦25ppm/¦C SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD073K48L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.48kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3ARB3481V provided by its distributors.

Res Thin Film 0603 3.48K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thin Film 0603 3.48K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
0603 THIN FILM CHIP RESISTOR / 3.48K OHM, 0.1%, 0603, 10 PPM, 7 INCH REEL
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.1W, 3480½, 0.1%, 0603, RoHS
Panasonic SCT
THIN FILM SURFACE MOUNT RESISTOR 0603 CASE 3.48KOHMS +/-0.1% 0.1W +/-10PPM/DEGC
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 3.48kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 3.48 kΩ, 0.1 W, ±0.1 %, ERA3ARB3481V
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 3.48 Kohm, 100 Mw, 0.1%, 75 V Rohs Compliant: Yes |Panasonic ERA-3ARB3481V
RES SMD 3.48KOHM 0.1% 1/10W 0603
3.48KΩ ±0.1% 100mW ±10ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERA3ARB3481V - High Precision Chip Resistors
RES, 3K48, 0.1%, 0.1W, 0603, METAL FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 3.48kohm; Product Range: ERA3A Series; Voltage Rating: 75V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3ARB3481V