TE Connectivity RN73C1E4K42BTG

Res Thin Film 0402 4.42K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E4K42BTG.

Newark

Datasheet4 pages1 year ago
Datasheet5 pages14 years ago
Datasheet8 pages9 years ago

Electro Sonic

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA-2ARB472X
63mW Thin Film Resistor 50V ±0.1% ±10ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP5-1879130-5
Fixed Resistor, Thin Film, 0.063W, 4120ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRB074K7L
62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB4421X
Res Thin Film 0402 4.42K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B4K42E1
Fixed Resistor, Thin Film, 0.063W, 4420ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD074K42L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.42kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityRN73C1E4K42BTDF
Res Thin Film 0402 4.42K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityRN73C1E4K42BTG
Res Thin Film 0402 4.42K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
PanasonicERA-2ARB4421X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 4.42KOHM
TE Connectivity / AMP7-1879130-1
Res Thin Film 0402 4.64K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2ARB4751X
0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 4.75KOHM

Descriptions

Descriptions of TE Connectivity RN73C1E4K42BTG provided by its distributors.

Res Thin Film 0402 4.42K Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 4420ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PRECISION THIN FILM SMNT RESTR 0402 CASE 4.42KOHM +/-0.1%.063W +/-10PPM/C
RESISTOR, THIN FILM, 4.42KOHM, 63mW, 0.1%; Resistance:4.42kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:25V; Temperature Coefficient:± 10ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0402
Res, Thin Film, 4K42, 0.1%, 0.063W, 0402; Rango De Producto:Serie Rn73; Resistencia:4.42Kohm; Potencia Nominal:63Mw; Tolerancia De Resistencia:± 0.1%; Tensión Nominal:25V; Tipo De Resistencia:0402 [1005 Metric]; Núm. De Contactos:2 |Holsworthy Te Connectivity RN73C1E4K42BTG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879130-4