Panasonic ERA-2ARB4421X

0402 Thin Film Chip Resistor / 0402 SMD Resistor 0.1% 10PPM 4.42 Kohm
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-2ARB4421X.

Panasonic

Datasheet3 pages10 years ago

Electro Sonic

Panasonic SCT

Inventory History

3 month trend:
-3.59%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRN73C1E4K42BTDF
Res Thin Film 0402 4.42K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Yageo GroupRT0402BRB074K7L
62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 4.7kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP7-1879130-1
Res Thin Film 0402 4.64K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
TE Connectivity5-1879130-9
Res Thin Film 0402 4.22K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
PanasonicERA-2AEB4421X
Res Thin Film 0402 4.42K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD074K42L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.42kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA-2ARB4421X provided by its distributors.

0402 THIN FILM CHIP RESISTOR / 0402 SMD RESISTOR 0.1% 10PPM 4.42KOHM
Fixed Resistor, Thin Film, 0.063W, 4420ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
ERA-2A FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±10ppm/C 4.42kOhm 0.063W 1/16W
Metal Film (Thin Film) Chip Resistors, 0.063W, 4420½, 0.1%, 0402, RoHS
Panasonic SCT
Panasonic ERA2ARB4421X - High Precision Chip Resistors
RES SMD 4.42KOHM 0.1% 1/16W 0402
Res, 4K42, 0.1%, 0.063W, Metal Film/0402; Resistance:4.42Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Metal Film (Thin Film); Resistor Type:High Reliability Rohs Compliant: Yes |Panasonic ERA2ARB4421X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2ARB4421X.
  • ERA2ARB4421X
  • ERA2ARB4421X.