TE Connectivity RN232-1.6-02-10M

Common Mode Chokes / Filters 1.6A 10mH 170mOhm Vertical Choke
$ 2.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN232-1.6-02-10M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicELF-21C015A
Single Phase EMI Filter, 250V, 50/60HzHz
Wurth Elektronik7448640409
Choke, Common Mode, 2.8Mh, 1.6A Rohs Compliant: Yes |Würth Elektronik 7448640409
TE ConnectivityRN202-1-02-3M0
Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke
TE ConnectivityRN122-2-02-6M8
Common Mode Chokes / Filters 2A 6.8mH 156mOhm Horizontal Choke
Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
TE ConnectivityRN102-1-02-3M0
Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RN232-1.6-02-10M provided by its distributors.

Common Mode Chokes / Filters 1.6A 10mH 170mOhm Vertical Choke
Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.17Ohm DCR Thru-Hole
Filter, Common Mode, 10Mh, 1.6A, Rad; Dc Current Rating:1.6A; Product Range:Rn Series; Inductance:10Mh Rohs Compliant: Yes |Schaffner RN232-1.6-02-10M
RN232-1.6-02-10M Operating Voltage (Max): 300 VDC Current Rating (Max): 1.6 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1.6 A PCB Terminal PD2 | Part Number: RN232-1.6-02-10M | Internal Number: 816571-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty