TE Connectivity RN232-0.6-02-47M

Common Mode Chokes / Filters 0.6A 47mH 1300mOhm Vertical Choke
$ 2.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN232-0.6-02-47M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+113%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN222-0.6-02-47M
Common Mode Chokes / Filters 0.6A 47mH 1300mOhm Vertical Choke
TE ConnectivityRN102-0.3-02-22M
Choke/Filter; Common Mode; 0.3A 22mH 1300mOhm Horizontal Choke
Yageo GroupSS11VL-06180
Common Mode Chokes Dual 18000uH 1kHz 0.6A 1.3Ohm DCR Thru-Hole
Common Mode Chokes Dual 67Ohm 100MHz 180mA 1.3Ohm DCR SMD Embossed T/R
TE ConnectivityRN122-0.6-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity RN232-0.6-02-47M provided by its distributors.

Common Mode Chokes / Filters 0.6A 47mH 1300mOhm Vertical Choke
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole
Filter, Common Mode, 47Mh, 0.6A, Rad; Dc Current Rating:600Ma; Product Range:Rn Series; Inductance:47Mh Rohs Compliant: Yes |Schaffner RN232-0.6-02-47M
RN232-0.6-02-47M Operating Voltage (Max): 300 VDC Current Rating (Max): .6 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .6 A PCB Terminal PD2 | Part Number: RN232-0.6-02-47M | Internal Number: 816570-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty