TE Connectivity RN102-0.3-02-22M

Choke/Filter; Common Mode; 0.3A 22mH 1300mOhm Horizontal Choke
$ 1.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN102-0.3-02-22M.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Electro Sonic

Newark

Inventory History

3 month trend:
+166%

CAD Models

Download TE Connectivity RN102-0.3-02-22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupSS11VL-06180
Common Mode Chokes Dual 18000uH 1kHz 0.6A 1.3Ohm DCR Thru-Hole
Common Mode Chokes Dual 67Ohm 100MHz 180mA 1.3Ohm DCR SMD Embossed T/R
TE ConnectivityRN202-0.3-02-22M
Common Mode Chokes / Filters 0.3A 22mH 1300mOhm Vertical Choke
TE ConnectivityRN222-0.6-02-47M
Common Mode Chokes / Filters 0.6A 47mH 1300mOhm Vertical Choke
TE ConnectivityRN122-0.6-02-47M
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.3Ohm DCR Thru-Hole
Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity RN102-0.3-02-22M provided by its distributors.

Choke/Filter; Common Mode; 0.3A 22mH 1300mOhm Horizontal Choke
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.3Ohm DCR Thru-Hole
Filter, Common Mode, 22Mh, 0.3A, Rad; Dc Current Rating:300Ma; Product Range:Rn Series; Inductance:22Mh Rohs Compliant: Yes |Schaffner RN102-0.3-02-22M
RN102-0.3-02-22M Operating Voltage (Max): 300 VDC Current Rating (Max): .3 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .3 A PCB Terminal PD2 | Part Number: RN102-0.3-02-22M | Internal Number: 815930-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN102-0.3/02/22M