Yageo Group SS11VL-06180

Common Mode Chokes Dual 18000uH 1kHz 0.6A 1.3Ohm DCR Thru-Hole
$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS11VL-06180.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupSU9V-R01180
250V 100mA 2 18mH@ 1 kHz 8Ω Plugins vertical mounting,Through hole mounting 17mm*11mm*17mm
Yageo GroupSS11VL-R07190
Common Mode Chokes Dual 19000uH 1kHz 0.7A 0.9Ohm DCR Thru-Hole
Yageo GroupSS24H-R10170-CH
250V 1A 2 17mH@ 1 kHz 550mΩ Plugins vertical mounting,Through hole mounting 26mm*26mm*21mm
Yageo GroupSS26V-120169
Common Mode Chokes Dual 16900uH 1kHz 1.2A 0.55Ohm DCR Thru-Hole
Yageo GroupSS30V-R180190
Common Mode Chokes Dual 19000uH 1kHz 1.8A 0.23Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS11VL-06180 provided by its distributors.

Common Mode Chokes Dual 18000uH 1kHz 0.6A 1.3Ohm DCR Thru-Hole
Common Mode Filter, 18000Uh, Thd; |Kemet SS11VL-06180
Choke, Common Mode, 18 mH, 600 mA
250V 600mA 2 18mH@ 1 kHz 1.3Ω Plugins vertical mounting,Through hole mounting 22mm*14.5mm*20.5mm
Common Mode Filters / Chokes 0.6amp 18mH
Ind High Frequency 18mH 1KHz 600mA Pin
Avnet Japan
SS11VL-06180, YAGEO / KEMET ELECTRONICS
AC LINE FILTERS, CMC 18MH,0.6A, 1.3OHM
COMMON MODE FILTER, 18000UH, THD; Inductance: 18mH; Rated Current: 600mA; Product Range: SS11VL Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 600mA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS11VL06180