TE Connectivity RN222-3-02-4M5

Common Mode Chokes / Filters 3A 4.5mH 80mOhm Vertical Choke
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN222-3-02-4M5.

IHS

Datasheet9 pages0 years ago

TME

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN122-3-02-4M5
Common Mode Chokes / Filters 3A 4.5mH 80mOhm Horizontal Choke
Common Mode Chokes 1.4KΩ@100MHz 80mΩ 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 1A 2.00mm 1.4KΩ
Wurth Elektronik744230220
CHOKE/FILTER, COMMON MODE, WE-CNSW LNFLTR0603 22OHM 100MHZ 800MA
ACM Series 1808 1.4 kOhm 1.5 A 0.08 Ohm DCR 50 V SMT Common Mode Filter
Epcos 1000 uH +/-30% Ferrite Power Inductor; 2A Idc; 80mOhms Rdc B82721A
Wurth Elektronik744226
Common Mode Chokes Dual 10uH 920Ohm 1kHz 1.6A 0.08Ohm DCR SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RN222-3-02-4M5 provided by its distributors.

Common Mode Chokes / Filters 3A 4.5mH 80mOhm Vertical Choke
Common Mode Chokes Dual 4500uH 10kHz 3A 0.08Ohm DCR Thru-Hole
Filter, Common Mode, 4.5Mh, 3A, Rad; Dc Current Rating:3A; Product Range:Rn Series; Inductance:4.5Mh Rohs Compliant: Yes |Schaffner RN222-3-02-4M5
RN222-3-02-4M5 Operating Voltage (Max): 300 VDC Current Rating (Max): 3 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 3 A PCB Terminal PD2 | Part Number: RN222-3-02-4M5 | Internal Number: 816568-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN222-3/02/4M5