TDK ACM4520-142-2P-T000

ACM Series 1808 1.4 kOhm 1.5 A 0.08 Ohm DCR 50 V SMT Common Mode Filter
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM4520-142-2P-T000.

TME

Datasheet4 pages6 years ago

IHS

Factory Futures

Future Electronics

Inventory History

3 month trend:
-33.23%

CAD Models

Download TDK ACM4520-142-2P-T000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes 1.4KΩ@100MHz 80mΩ 4.70 x 4.50mm CHOKE_4.7X4.5MM_SM 1A 2.00mm 1.4KΩ
Common Mode Chokes 1.4KΩ@100MHz 56mΩ 5.00 x 5.00mm CHOKE_5X5MM_SM OriginalμH 2A 1.4KΩ 2.35mm
Ind Common Mode Choke Wirewound 1.4KOhm 100MHz 1.5A 2020 Embossed T/R
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter
Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.06Ohm DCR SMD T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm

Descriptions

Descriptions of TDK ACM4520-142-2P-T000 provided by its distributors.

ACM Series 1808 1.4 kOhm 1.5 A 0.08 Ohm DCR 50 V SMT Common Mode Filter
Common Mode Chokes and Filters; TDK; ACM4520-142-2P-T000; 2 mm; 80 mOhm; 4.7 mm; 4.5 mm
Common Mode Filters / Chokes, |Z|=1400Ω at 100MHz, L x W x T :
DC Current Rating:1.5A; Inductance:2.5µH; Product Range:ACM Series; Impedance:1.4kohm; Product Length:4.7mm; Product Width:4.5mm; Product Height:2mm; Qualification:-; Common Mode Filter Case:4.7mm x 4.5mm x 2mm RoHS Compliant: Yes
Product Type = Common Mode Choke / Inductance uH = 2.5 / Impedance kOhm = 1.4 / Frequency MHz = 100 / Package Type = 1008 / Maximum DC Resistance mOhm = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 4.7 / Width mm = 4.5 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM4520-142-2P-T000.