TDK B82721A2202N001

Epcos 1000 uH +/-30% Ferrite Power Inductor; 2A Idc; 80mOhms Rdc B82721A
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82721A2202N001.

Future Electronics

Datasheet9 pages9 years ago

Newark

EPCOS

RS (Formerly Allied Electronics)

Verical

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole Automotive Tray
Wurth Elektronik744282102
Common Mode Choke WE-SCC 1000uH 250mA
Tray DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1.6A 160mOhm 10kHz 16.5mm
Common Mode Chokes Dual 1000uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive T/R
General Purpose Inductor, 1000uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82721A2202N001 provided by its distributors.

Epcos 1000 uH +/-30% Ferrite Power Inductor; 2A Idc; 80mOhms Rdc B82721A
Ind Current Compensated Choke 1mH 30% Ferrite 2A Pin
Inductor, 1Mh, 2A, +30%; Inductance:1Mh; Dc Current Rating:2A; Product Range:B82721A Series; Case Dimensions:17.9Mm X 17.3Mm X 12.6Mm Rohs Compliant: Yes |Epcos B82721A2202N001
CHOKE, COMMON MODE, 2X1.0MH, 2.0A; Inductance: 2mH; Rated Current: 2A; Product Range: B82721A/J/K Series; SVHC: No SVHC (07-Jul-2017); Approval Category: VDE 565-2; Climatic Category: 40/125/56; Core Material: Ferrite; DC Curre
CHOKE, COM MODE 2X1.0MH 2.0A; Inductance:1mH; Inductance Tolerance:± 30%; DC Resistance Max:0.08ohm; DC Current Rating:2A; Core Material:Ferrite; Lead Spacing:15mm; Approval Category:VDE565-2; Climatic Category:40/125/56; DC Current Max:2A; External Depth:17.3mm; External Length / Height:12.6mm; External Width:17.9mm; Flammability Rating:UL94V-0; Inductor Type:Common / Asymmetrical; Package / Case:PCB Mount; Resistance:90mohm; Row Pitch:10mm; Tolerance +:30%; Tolerance -:30%; Voltage Rating VAC:250V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82721-A2202-N-1
  • B82721-A2202-N001
  • B82721-A2202-N1
  • B82721A2202N 1
  • B82721A2202N1
  • B82721A2202N1.