TE Connectivity RN214-2-02-4M2

Current-compensated Choke Temperature range: -40 ... +100 °C IEC-climate category: 40/100/56
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN214-2-02-4M2.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-31.06%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Common Mode Chokes Dual 800Ohm 100MHz 1A 100mOhm DCR SMD T/R
TE ConnectivityRN114-2-02-4M2
Common Mode Chokes / Filters 2A 4.2mH 100mOhm Horizontal Choke
DLW Series 1.5 kOhm 1 A 50 V SMT 2 Line Common Mode Choke
Common Mode Chokes Dual 100Ohm 20MHz to 100MHz 2A 100mOhm DCR SMD T/R
PLH10 Series 70 uH 3.6 A 300 V AC Line Filter Common Mode Choke
Common Mode Chokes Dual 600Ohm 100MHz 1.5A 100mOhm DCR SMD T/R

Descriptions

Descriptions of TE Connectivity RN214-2-02-4M2 provided by its distributors.

Current-compensated Choke Temperature range: -40 ... +100 °C IEC-climate category: 40/100/56
Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole
Common Mode Chokes / Filters 2A 4.2mH 100mOhm Vertical Choke
Common Mode Choke, 4.2 mH, 2 A, RN Series, Radial
Single Phase EMI Filter, 300V, 0-400HzHz
COMMON MODE CHOKE, 4200UH, 2A;
Filter, Common Mode, 4.2Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:4.2Mh Rohs Compliant: Yes |Schaffner RN214-2-02-4M2
RN214-2-02-4M2 Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN214-2-02-4M2 | Internal Number: 816556-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN214-2-02-4M2.