Murata DLW5BSM152SQ2L

DLW Series 1.5 kOhm 1 A 50 V SMT 2 Line Common Mode Choke
$ 0.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BSM152SQ2L.

IHS

Datasheet4 pages4 years ago

element14 APAC

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-18.30%

CAD Models

Download Murata DLW5BSM152SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.864
$ 0.97
Stock
307,884
261,969
Authorized Distributors
6
3
Inductance
-
-
Impedance
1.5 kΩ
1.5 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
1 A
1 A
DC Resistance (DCR)
100 mΩ
100 mΩ
Number of Lines
2
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2 Line Common Mode Choke Surface Mount 1.4 kOhms @ 100MHz 1A DCR 80 mOhm
ACM Series 1808 1.4 kOhm 1.5 A 0.08 Ohm DCR 50 V SMT Common Mode Filter
DLW Series 2020 1.4 kO 1.5 A SMT Wirewound Common Mode Choke Coil Chip
Ind Common Mode Choke Wirewound 1.4KOhm 100MHz 1.5A 2020 Embossed T/R

Descriptions

Descriptions of Murata DLW5BSM152SQ2L provided by its distributors.

DLW Series 1.5 kOhm 1 A 50 V SMT 2 Line Common Mode Choke
Common Mode Chokes Dual 1.5kOhm 100MHz 1A 100mOhm DCR SMD Embossed T/R
Choke, Common Mode, 1.5 kOhm, 1 A, 5mm x 5mm x 4.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BSM152SQ2L.
  • DLW5BSM152SQ2L..