TE Connectivity RN214-2.5-02

Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
$ 1.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN214-2.5-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityRN114-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.14Ohm DCR Thru-Hole Tray
TE ConnectivityRN122-1.5-02
Common Mode Chokes Dual 3.3mH 10kHz 1.5A 135mOhm DCR Thru-Hole
Ind Common Mode Choke 3.3mH 2.2A 110mOhm -30% to 50% Wirewound 4-Pin Radial Tray
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core

Descriptions

Descriptions of TE Connectivity RN214-2.5-02 provided by its distributors.

Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
CURRENT COMPENSATED 2.5 A SINGLE PHASE CHOKE; PIN CONNECTION
RN Common Mode Choke 250VAC, 2.5A
Choke, Common Mode, 3.3 mH, 2.5 A
CHOKE, COM/ASYM MODE, 2X3.3MH, 2.5A
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X3.3MH, 2.5A; Inductance: 3.3mH; Rated Current: 2.5A; Product Range: RN Series; SVHC: No SVHC (15-Jan-2019); Approval Category: UL, VDE; DC Current Max: 2.5A; DC Current Rating: 2.5A; DC Resistance Max: 0.072ohm; Flammability Rating: UL94V-0; Inductance Tolerance: -30% to +50%; Inductor Case Style: Through Hole; Inductor Type: Common / Asymmetrical; No. of Pins: 4Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -25°C; Test Voltage: 1500V; Voltage Rating: 250VAC; Voltage Rating VAC: 250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800459
  • RN 214-2.5-02
  • RN-214-2.5-02