EPCOS B82720K2102N040

Common Mode Choke, 3000uH, 50%, 2 Element, Ferrite-Core
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82720K2102N040.

Burklin Elektronik

Datasheet6 pages9 years ago

EPCOS

Farnell

Inventory History

3 month trend:
-57.07%

CAD Models

Download EPCOS B82720K2102N040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN202-1-02
Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR SMD Automotive T/R
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Automotive Box
Ind Common Mode Choke 3.3mH 2.2A 110mOhm -30% to 50% Wirewound 4-Pin Radial Tray
TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole

Descriptions

Descriptions of EPCOS B82720K2102N040 provided by its distributors.

Common Mode Choke, 3000uH, 50%, 2 Element, Ferrite-Core
3mH@10kHz -40℃~+125℃ 220mΩ 250VAC 2 1A 125V Plugin Common Mode Filters ROHS
Choke, Common Mode, General Purpose, 3 mH, 1 A
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Box
Ring Core Choke 2X3.0Mh 1A/Tray |Epcos B82720K2102N040
Power line choke, radial, 3 mH, 1 A, B82720K2102N040
Power Line Chokes, L=3mH Rated current=1A, LxWxT:13.3mmx9.5mmx14.3mm
Box Tin (Sn) 2 INDUCTANCE IS MEASURED AT 0.1MILLI AMPERE Common Mode Choke 1A 220mOhm 10kHz 13.3mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
250V 1A 2 3mH@ 10 kHz 220m¦¸(Typ) , 13mm*9.5mm*14mm
CHOKE, RING CORE, DOUBLE, 3MH, 1A; Inductance: 3mH; Rated Current: 1A; Product Range: B82720A/K Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 1A; DC Current Rating: 1A; DC Resistance Max: 0.22ohm;

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN