TE Connectivity RN122-4-02

Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
$ 1.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN122-4-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityEV35-5.0-02-3M6
Common Mode Chokes Dual 3600uH 10kHz 5A 0.033Ohm DCR Thru-Hole
TE ConnectivityRN212-1.5-02
Inductor Current Compensated Choke 3.3mH -30% to 50% 10KHz 1.5A Pin
TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
Common Mode Chokes Dual 3300uH 10kHz 1.8A 0.14Ohm DCR Thru-Hole Tray
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core
Tray Tin (Sn) 2 e3 Common Mode Choke 4A 65mOhm 10kHz 33.1mm

Descriptions

Descriptions of TE Connectivity RN122-4-02 provided by its distributors.

Common Mode Chokes Dual 3.3mH 10kHz 4A 45mOhm DCR Thru-Hole
CURRENT COMPENSATED 4 A SINGLE PHASE CHOKE; PIN CONNECTION
RN Common Mode Choke 250VAC, 4A,
Choke, Common Mode, 3.3 mH, 4 A
CHOKE, COM/ASYM MODE, 2X3.3MH, 4A
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X3.3MH, 4A; Inductance:3.3mH; Rated Current:4A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL,

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800444
  • RN 122-4-02
  • RN122-4-02.