TDK B82724A2402N001

Tray Tin (Sn) 2 e3 Common Mode Choke 4A 65mOhm 10kHz 33.1mm
$ 1.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82724A2402N001.

Burklin Elektronik

Datasheet9 pages8 years ago

Newark

element14 APAC

EPCOS

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core
TE ConnectivityRN242-4-02
Common Mode Chokes Dual 3.3mH 10kHz 4A 66mOhm DCR Thru-Hole
TE ConnectivityRN214-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
TE ConnectivityRN114-2.5-02
Common Mode Chokes Dual 3.3mH 10kHz 2.5A 72mOhm DCR Thru-Hole
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core
General Purpose Inductor, 0.0033uH, 50%, 1 Element, Ferrite-Core

Descriptions

Descriptions of TDK B82724A2402N001 provided by its distributors.

Tray Tin (Sn) 2 e3 Common Mode Choke 4A 65mOhm 10kHz 33.1mm
Power Line Chokes, L=3.3mH Rated current=4A, LxWxT:33.1mmx32.6mmx19.7mm
Common Mode Chokes Dual 3300uH 10kHz 4A 0.065Ohm DCR Thru-Hole Box
Power line choke, radial, 3.3 mH, 4 A, B82724A2402N001
Choke, Common Mode, 3.3 mH, 4 A
EPCOS B82724A2402N001 CHOKE, RING CORE, DOUBLE, 3.3MH, 4A
3.3mH@10kHz 65m惟 2 Common Mode Filters ROHS
General Purpose Inductor, 3300uH, 30%, 2 Element, Ferrite-Core
250V 4A 2 3.3mH@ 10kHz 65m¦¸(Typ) , 33.1mm*32.5mm*19.7mm
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
Choke, Ring Core, Double, 3.3Mh, 4A; Inductance:3.3Mh; Rated Current:4A; Product Range:B82724A Series; Svhc:No Svhc (27-Jun-2018); Core Material:Ferrite; Dc Current Max:4A; Dc Current Rating:4A; Dc Resistance Max:0.065Ohm; Inductancerohs Compliant: Yes |EPCOS (TDK) B82724A2402N001

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos