TE Connectivity RN112-2.6-02-0M4

Common Mode Chokes Dual 400uH 10kHz 2.6A 0.04Ohm DCR Thru-Hole
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN112-2.6-02-0M4.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Common Mode Chokes 1.4KΩ@100MHz 56mΩ 5.00 x 5.00mm CHOKE_5X5MM_SM OriginalμH 2A 1.4KΩ 2.35mm
Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter
Ind Common Mode Choke Wirewound 1.4KOhm 100MHz 1.5A 2020 Embossed T/R
TE ConnectivityRN212-2.6-02-0M4
Common Mode Chokes / Filters 2.6A 0.4mH 40mOhm Vertical Choke
Ind Common Mode Choke Shielded Wirewound 350Ohm 100MHz 2A 2020 Embossed T/R
ACP Series 1210 1000 Ohm 1.2 A 0.10 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of TE Connectivity RN112-2.6-02-0M4 provided by its distributors.

Common Mode Chokes Dual 400uH 10kHz 2.6A 0.04Ohm DCR Thru-Hole
CHOKE/FILTER COMMON MODE 2.6A 0.4MH 40MOHM HORIZONTAL RN SERIES
Filter, Common Mode, 400Uh, 2.6A, Rad; Dc Current Rating:2.6A; Product Range:Rn Series; Inductance:400Μh Rohs Compliant: Yes |Schaffner RN112-2.6-02-0M4
RN112-2.6-02-0M4 Operating Voltage (Max): 300 VDC Current Rating (Max): 2.6 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2.6 A PCB Terminal PD2 | Part Number: RN112-2.6-02-0M4 | Internal Number: 815695-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN112-2.6/02/0M4