TE Connectivity RN112-0.4-02-39M

Ind Common Mode Choke 39mH 0.4A 1500m Ohm -30% to 50% Wirewound 4-Pin Radial
$ 1.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN112-0.4-02-39M.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Common Mode Chokes Dual 90Ohm 100MHz 150mA 1.5Ohm DCR SMD Embossed T/R
PanasonicEXC-24CB102U
Common Mode Chokes and Filters; PANASONIC; EXC-24CB102U; 500 µm; 1.5 Ohm; 1.4 mm; 990.6 µm
TE ConnectivityRN212-0.4-02-39M
Common Mode Chokes / Filters 0.4A 39mH 1500mOhm Vertical Choke
PanasonicEXC-24CG240U
Common Mode Chokes Dual 24Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
PanasonicEXC-24CH500U
Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
Common Mode Filter, 12Ohm, 0.1A Rohs Compliant: Yes |Tdk MCZ1210DH120L2TA0G

Descriptions

Descriptions of TE Connectivity RN112-0.4-02-39M provided by its distributors.

Ind Common Mode Choke 39mH 0.4A 1500m Ohm -30% to 50% Wirewound 4-Pin Radial
Common Mode Chokes Dual 39000uH 10kHz 0.4A 1.5Ohm DCR Thru-Hole
CHOKE/FILTER COMMON MODE 0.4A 39MH 1500MOHM HORIZONTAL RN SERIES
Filter, Common Mode, 39Mh, 0.4A, Rad; Dc Current Rating:400Ma; Product Range:Rn Series; Inductance:39Mh Rohs Compliant: Yes |Schaffner RN112-0.4-02-39M
RN112-0.4-02-39M Operating Voltage (Max): 300 VDC Current Rating (Max): .4 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC .4 A PCB Terminal PD2 | Part Number: RN112-0.4-02-39M | Internal Number: 815692-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN112-0.4-02-39M.