
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | MCZ1210DH120L2TA0G | 0 | 10 | Cut Tape | 5h | |||||||
| Win Source | WS-MCZ1210DH120L2TA0G | 30,000 | 380 | 18h | ||||||||
| Worldway Electronics | MCZ1210DH120L2TA0G | 29,478 | 7 | Tape & Reel | 1d | |||||||
| UnikeyIC | MCZ1210DH120L2TA0G | 32,000 | 4K | Tape & Reel | 1h | |||||||
| LCSC | C531394 | 615 | 5 | 3h |
Download datasheets and manufacturer documentation for TDK MCZ1210DH120L2TA0G.
Download TDK MCZ1210DH120L2TA0G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK MCZ1210DH120L2TA0G provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK MCZ1210DH120L2TA0G.