TE Connectivity RN102-1-02

Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
$ 1.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN102-1-02.

IHS

Datasheet6 pages10 years ago

Factory Futures

Farnell

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityRN202-1-02
Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
TE ConnectivityEV20-1.2-02-3M3
Ev20 Common Mode Choke 250Vac, 1.2A, 3.3Mh Rohs Compliant: Yes |Schaffner EV20-1.2-02-3M3
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR Thru-Hole Automotive Box
Yageo GroupSSR21HS-20029
Common Mode Chokes Dual 2900uH 10kHz 2A 0.1Ohm DCR Thru-Hole
Common Mode Choke, 3000uH, 50%, 2 Element, Ferrite-Core
Common Mode Chokes Dual 3000uH 10kHz 1A 0.22Ohm DCR SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RN102-1-02 provided by its distributors.

Common Mode Chokes Dual 3mH 10kHz 1A 205mOhm DCR Thru-Hole
3000 UH -30 - +50% CURRENT COMPENSATED CHOKE, 1A IDC, 205MOHMS RDC RN
RN Common Mode Choke 250VAC, 1A,
COMMON MODE CHOKE 3MH 1A 2LN TH
Choke, Current-Compensated, 3 mH, 1 A, RN Series
CHOKE, COM/ASYM MODE, 2X3.0MH, 1.0A
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X3.0MH, 1.0A; Inductance:3mH; Rated Current:1A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL,
Choke, 3Mh, 1A, +50%, -30%; Inductance:3Mh; Rated Current:1A; Product Range:rn Series; Case Dimensions:14Mm X 14Mm X 9Mm; Dc Current Max:1A; Dc Current Rating:1A; Dc Resistance Max:0.205Ohm; Inductance Tolerance:-30% To +50% Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800446
  • RN 102-1-02
  • RN 102-1/02
  • RN-102-1-02
  • RN102-1/02
  • RN102102