TE Connectivity RLP73V3AR011FTDF

Res High Power Current Sense Thick Film 2512 0.011 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73V3AR011FTDF.

IHS

Datasheet4 pages1 year ago

element14 APAC

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-72.53%

CAD Models

Download TE Connectivity RLP73V3AR011FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

RES SMD 0.01 OHM 1% 2W 2512 / Res 2512 0.01 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
PanasonicERJC1CFR012U
Res Thick Film 1020 0.012 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive
PanasonicERJC1CFR01U
Res Thick Film 1020 0.01 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
PanasonicERJ-MS4HF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLR3A20DR01FTDG
Res Metal Strip 2512 10m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
TE ConnectivityTLR2H15DR010FTDG
Fixed Resistor, Metal Strip, 1.5W, 0.01ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
TE ConnectivityRLP73V3AR010FTDF
Res Thick Film 2512 10m Ohm 1% 2W ±600ppm/°C Molded SMD Plastic T/R
TE Connectivity / AMP2176057-3
Res Thick Film 2512 0.012 Ohm 1% 2W ±600ppm/C Pad SMD Automotive T/R
PanasonicERJM1WSF10MU
Resistor Thick Film 2512 10m Ohm 1% 1W 100ppm/C Molded SMD Embossed Carrier T/R
PanasonicERJM1WSF12MU
Res Thick Film 2512 0.012 Ohm 1% 1W Molded SMD T/R
Yageo GroupRL2512FK-070R01L
Res Thick Film 2512 0.01 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73V3AR011FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.011 Ohm 1% 2W ±600ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.011ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD .011 OHM 1% 2W 600PPM
.011 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
RLP73V 3A R011 1% 1K RL Resistance Value: .011 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.011 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V3AR011FTDF | Internal Number: 2176057-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176057-2
  • 21760572