TE Connectivity RLP73V3AR010FTDF

Res Thick Film 2512 10m Ohm 1% 2W ±600ppm/°C Molded SMD Plastic T/R
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73V3AR010FTDF.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-41.65%

CAD Models

Download TE Connectivity RLP73V3AR010FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

RES SMD 0.01 OHM 1% 2W 2512 / Res 2512 0.01 Ohm 1% 2W ±100ppm/°C Pad SMD Automotive T/R
PanasonicERJC1CFR01U
Res Thick Film 1020 0.01 Ohm 1% 2W ±350ppm/C Sulfur Resistant Wide Terminal SMD Automotive T/R
PanasonicERJ-MS4HF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4PF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityTLR3A20DR01FTDG
Res Metal Strip 2512 10m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
TE ConnectivityTLR3A20ER010FTDG
Fixed Resistor, Metal Strip, 2W, 0.01ohm, 4.4721V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJM1WSF10MU
Resistor Thick Film 2512 10m Ohm 1% 1W 100ppm/C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R01L
Res Thick Film 2512 0.01 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R
RES 10M OHM 1% 1W 2512 / 10 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Yageo GroupPE2512FKE070R01L
1W Thin Film Resistor ±50ppm/℃ ±1% 10mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPE2512FKE7W0R01L
Res Metal Film 2512 0.01 Ohm 1% 2W ±50ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73V3AR010FTDF provided by its distributors.

Res Thick Film 2512 10m Ohm 1% 2W ±600ppm/°C Molded SMD Plastic T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.01ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2512
Current Sense Res, 0R01, 1%, 2 W, 2512; |Cgs Te Connectivity RLP73V3AR010FTDF.
10mΩ ±1% 2W ±600ppm/°C 2512 SMD 6.35mm L × 740μm H Chip Resistor
RL73 Series 2512 1 kOhm ±1% 2 W ±600ppm/°C Current Sense Resistor
CURRENT SENSE RES, 0R01, 1%, 2 W, 2512; Resistance: 0.01ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature
RLP73V 3A R010 1% 1K RL Resistance Value: .01 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.01 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V3AR010FTDF | Internal Number: 2176057-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176057-1
  • RLP73V3AR010FTDF.