What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity TLR2H15DR010FTDG

Fixed Resistor, Metal Strip, 1.5W, 0.01ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR2H15DR010FTDG.

IHS

Datasheet8 pages5 years ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+2.30%

CAD Models

Download TE Connectivity TLR2H15DR010FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupPE2512FKE070R01L
1W Thin Film Resistor ±50ppm/℃ ±1% 10mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPE2512FKE7W0R01L
Res Metal Film 2512 0.01 Ohm 1% 2W ±50ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupPE2010FKE070R01L
Res Metal Film 2010 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLR3A20DR01FTDG
Res Metal Strip 2512 10m Ohm 1% 2W ±50ppm/°C Molded SMD T/R
TE ConnectivityTLR3A10DR01FTDG
Smd Current Sense Resistors, Tlr Series, 0.01 Ohm, 1 W, - 1%, 2512 [6432 Metric] Rohs Compliant: Yes
TE Connectivity1879378-1
Res Metal Strip 2512 10m Ohm 1% 1W ±50ppm/°C Molded SMD T/R
Yageo GroupPF1206FRF070R01L
Fixed Resistor, Metal Foil, 0.25W, 0.01ohm, 0.05V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity TLR2H15DR010FTDG provided by its distributors.

Fixed Resistor, Metal Strip, 1.5W, 0.01ohm, 3.873V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.01 Ohm 1% 1.5W ±50ppm/°C Molded SMD T/R
Avnet Japan
Current Sense Resistors - SMD .01 OHM 1% 1.5W 50PPM
Surface Mount Resistor Fixed Single (SMD)
RES, CURRENT SENSE, 0R01, 1%, 2010; Resi; RES, CURRENT SENSE, 0R01, 1%, 2010; Resistance:0.01ohm; Power Rating:1.5W; Resistor Case Style:2010 ^5025 Metric]; Resistance Tolerance: 1%; Product Range:TLR Series; Packaging:
TLR 2010 1.5W R010 1% 50PPM 2K RL Resistance Value: .01 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2010 0.01 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR2H15DR010FTDG | Internal Number: 1-2176168-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176168-0
  • TLR2H15DR010FTDG.