TE Connectivity RLP73N3AR091FTDF

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.091ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N3AR091FTDF.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity RLP73N3AR091FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-2BWFR091X
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.091ohm, 0.1508V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0402
TE ConnectivityRLP73N2BR091FTDF
Res Thick Film 1206 0.091 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73N3AR091FTDF
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.091ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
TE ConnectivityRLP73N2BR091FTDF
Res Thick Film 1206 0.091 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD T/R Automotive
PanasonicERJ8BSFR10V
Res Thick Film 1206 0.1 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73N3AR091FTDF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.091ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
CURRENT SENSE RES, 0R091, 1%, 2 W, 2512
.091 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
CURRENT SENSE RES, 0R091, 1%, 2 W, 2512; Resistance: 0.091ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperatu
RLP73N 3A R091 1% 1K RL Resistance Value: .091 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.091 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73N3AR091FTDF | Internal Number: 2-2176057-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176057-4